-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1915
|
Newark | 8 Position Jam Nut Receptacle, Male/Rohs Compliant: Yes |Amphenol Sine/tuchel MB1LKN0800 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $10.2200 | Buy Now |
DISTI #
MB1LKN0800-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS PNL MT Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7058 | Buy Now |
DISTI #
71641018
|
RS | 8 position jam nut receptacle, male | Amphenol Sine Systems MB1LKN0800 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4200 / $15.0100 | RFQ |
DISTI #
AMEMB1LKN0800
|
Heilind Electronics | 8 POSITION JAM NUT RECEPTACLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 position Jam nut receptacle, male RoHS: Compliant | 0 |
|
$9.1900 / $19.2400 | Buy Now |
DISTI #
AMEMB1LKN0800
|
Interstate Connecting Components | 8 POSITION JAM NUT RECEPTACLE, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy