Part Details for MB195SMI14 by TE Connectivity
Overview of MB195SMI14 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB195SMI14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB195SMI14-ND
|
DigiKey | ACCY MOUNT BMM 3/4 L195 SMAF Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$17.1778 / $24.0200 | Buy Now |
DISTI #
814-MB195SMI14
|
Mouser Electronics | Antenna Accessories MOUNT,BMM,3/4,A195,S MAM | 0 |
|
$15.5700 / $23.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$15.0300 | Buy Now |
DISTI #
AMPMB195SMI14
|
Heilind Electronics | MOUNT,BMM,3/4,A195,SMAM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPMB195SMI14
|
Interstate Connecting Components | MOUNT,BMM,3/4,A195,SMAM | 0 |
|
Buy Now | |
DISTI #
000000000003703738
|
Sager | Antenna Accessories MOUNT,BMM,3/4,A195,S MAM Min Qty: 4 | 0 |
|
$14.9700 / $22.4100 | Buy Now |