There are no models available for this part yet.
Overview of MB16S by Shandong Jingdao Microelectronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MB16S by Shandong Jingdao Microelectronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 60V 1A 700mV@1A MBS Schottky Barrier Diodes (SBD) ROHS | 2780 |
|
$0.0604 / $0.1164 | Buy Now |
CAD Models for MB16S by Shandong Jingdao Microelectronics Co Ltd
Related Parts for MB16S
-
CDBHD160L-GBridge Rectifier Diodes
-
GRM1555C1H6R8CA01DFixed Capacitors
-
RK73Z1JTTDFixed Resistors
-
IPZ60R017C7XKSA1Power Field-Effect Transistors
-
FH40-30S-0.5SVHeaders and Edge Type Connectors
-
MPC8248VRTIEAMicrocontrollers
-
NCP4304ADR2GSwitching Regulator or Controllers
-
ISO7221ADROther Analog ICs
-
HT-T368FCHVisible LEDs