Part Details for MB16 by FAG Bearings
Overview of MB16 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB16221PEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x8Pin,15u\\ Gold,NY4T,With one Post,Color-Black,T&R With CAP | |
G823MB16321KEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x8Pin,30u\\ Gold,NY4T,With Location Post,With CAP | |
G823MB16221KEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR SMT,2x8Pin,15u\\ Gold,NY4T,T&R W/CAP,W/Location Post,Color-Black |
Price & Stock for MB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72537922
|
RS | Securing Plate, 80mm ID, 112mm OD, 1.8mm Width | FAG Bearings (Schaeffler) MB16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4100 / $6.6000 | RFQ |