Part Details for MB15E05SLPV by FUJITSU Limited
Overview of MB15E05SLPV by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MB15E05SLPV
MB15E05SLPV CAD Models
MB15E05SLPV Part Data Attributes
|
MB15E05SLPV
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB15E05SLPV
FUJITSU Limited
PLL Frequency Synthesizer, BICMOS, PBCC16, PLASTIC, BCC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BCC | |
Package Description | VBCC, LCC16,.13X.18,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PBCC-B16 | |
JESD-609 Code | e0 | |
Length | 4.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | LCC16,.13X.18,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM | |
Width | 3.4 mm |
Alternate Parts for MB15E05SLPV
This table gives cross-reference parts and alternative options found for MB15E05SLPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB15E05SLPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB15E05SLPV | PLL Frequency Synthesizer, BICMOS, PBCC16, PLASTIC, BCC-16 | Cypress Semiconductor | MB15E05SLPV vs MB15E05SLPV |
MB15E05SLPV | PLL Frequency Synthesizer, BICMOS, PBCC16, PLASTIC, BCC-16 | Spansion | MB15E05SLPV vs MB15E05SLPV |
MB15E05SLPV1 | PLL Frequency Synthesizer, BICMOS, PBCC16, PLASTIC, BCC-16 | FUJITSU Semiconductor Limited | MB15E05SLPV vs MB15E05SLPV1 |
MB15E05SLPV1 | PLL Frequency Synthesizer, BICMOS, PBCC16, PLASTIC, BCC-16 | FUJITSU Limited | MB15E05SLPV vs MB15E05SLPV1 |