Part Details for MB15E03SLPFV1 by Cypress Semiconductor
Overview of MB15E03SLPFV1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB15E03SLPFV1
MB15E03SLPFV1 CAD Models
MB15E03SLPFV1 Part Data Attributes
|
MB15E03SLPFV1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB15E03SLPFV1
Cypress Semiconductor
PLL Frequency Synthesizer, BICMOS, PDSO16, 4.40 X 5 MM, 1.45 MM HEIGHT, 0.65 MM PITCH, PLASTIC, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 4.40 X 5 MM, 1.45 MM HEIGHT, 0.65 MM PITCH, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL MODULUS PRESCALER: 64/65 OR 128/129; 7-BIT SWALLOW COUNTER: 0 TO 127 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MB15E03SLPFV1
This table gives cross-reference parts and alternative options found for MB15E03SLPFV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB15E03SLPFV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB15E03SLPFV1 | PLL Frequency Synthesizer | Spansion | MB15E03SLPFV1 vs MB15E03SLPFV1 |
MB15E03SLPFV1-ER | PLL FREQUENCY SYNTHESIZER, 1200MHz, PDSO16, PLASTIC, SSOP-16 | FUJITSU Limited | MB15E03SLPFV1 vs MB15E03SLPFV1-ER |
MB15E03SLPFV1 | PLL Frequency Synthesizer, BICMOS, PDSO16, PLASTIC, SSOP-16 | FUJITSU Limited | MB15E03SLPFV1 vs MB15E03SLPFV1 |
MB15E03SLPFV1 | PLL Frequency Synthesizer, BICMOS, PDSO16, PLASTIC, SSOP-16 | FUJITSU Semiconductor Limited | MB15E03SLPFV1 vs MB15E03SLPFV1 |