Part Details for MB151 by Diodes Incorporated
Overview of MB151 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB151
MB151 CAD Models
MB151 Part Data Attributes:
|
MB151
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB151
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, METAL, MB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-D4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MB151
This table gives cross-reference parts and alternative options found for MB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1501 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | MB151 vs KBPC1501 |
MB151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15, 4 PIN | Rectron Semiconductor | MB151 vs MB151 |
DB1501PT | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 100V V(RRM), Silicon | Diotec Electronics Corp | MB151 vs DB1501PT |
GBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MB151 vs GBPC1501 |
GBPC1501M | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | MB151 vs GBPC1501M |
KBPC1501G | Bridge Rectifier Diode, 1 Phase, 15A, Silicon | Ho Chien Electronics Group Inc | MB151 vs KBPC1501G |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Gulfsemi | MB151 vs KBPC1501 |
GBPC15-01-M | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | MB151 vs GBPC15-01-M |
GBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MB151 vs GBPC1501 |
BR151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15, 4 PIN | Rectron Semiconductor | MB151 vs BR151 |