There are no models available for this part yet.
Overview of MB15-01W by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for MB15-01W by Lite-On Semiconductor Corporation
Part Data Attributes for MB15-01W by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
15 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Alternate Parts for MB15-01W
This table gives cross-reference parts and alternative options found for MB15-01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB15-01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1501T | 100V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | MB15-01W vs KBPC1501T |
SB151G | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | MB15-01W vs SB151G |
GBPC1501-T | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | MB15-01W vs GBPC1501-T |
SB151 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | MB15-01W vs SB151 |
SB151/W | Bridge Rectifier Diode, 15A, 100V V(RRM), | RFE International Inc | MB15-01W vs SB151/W |
KBPC1501W | 100V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | MB15-01W vs KBPC1501W |
KBPC1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MB15-01W vs KBPC1501(W) |