Part Details for MB1216 by TDK-Lambda Corporation
Overview of MB1216 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB1216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H5125
|
Newark | Emi Power Line Filter, 16A, 1Ma, Current Rating:16A, Voltage Rating:250Vac, Filter Type:Standard, Filter Terminals:Screw, Inductance Min:-, Capacitance:-, Leakage Current Max:1Ma, Product Range:-, Depth:117Mm, Height:30Mm, Width:47Mmrohs Compliant: Yes |Tdk-Lambda MB1216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MB1216
MB1216 CAD Models
MB1216 Part Data Attributes
|
MB1216
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MB1216
TDK-Lambda Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; VDE; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
Leakage Current-Max | 1 mA | |
Length | 117 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 47 mm |