Part Details for MB1206 by TDK-Lambda Corporation
Overview of MB1206 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5371
|
Newark | Emi Power Line Filter, 6A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Mb Series Rohs Compliant: Yes |Tdk-Lambda MB1206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MB1206
MB1206 CAD Models
MB1206 Part Data Attributes
|
MB1206
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MB1206
TDK-Lambda Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 23.6 mm | |
Leakage Current-Max | 1 mA | |
Length | 100 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 47 mm |