Part Details for MB12-S-10=24 by IMO Precision Controls Ltd
Overview of MB12-S-10=24 by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB12321KEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x6Pin,30u\\ Gold,NY4T,With Location Post,With CAP | |
G823MB12121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x6Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP | |
G823MB12221PEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x6Pin,15u\\ Gold,NY4T,With one Post,Color-Black,T&R With CAP |
Price & Stock for MB12-S-10=24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4319
|
Newark | Contactor, 3No/1No, Din Rail, 690 Vac, 20 A, 24 V Rohs Compliant: Yes |Imo Precision Controls MB12-S-10=24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$53.5500 / $72.5800 | Buy Now |
Part Details for MB12-S-10=24
MB12-S-10=24 CAD Models
MB12-S-10=24 Part Data Attributes
|
MB12-S-10=24
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
MB12-S-10=24
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |