Part Details for MB12-1.7-A by SL Power Electronics
Results Overview of MB12-1.7-A by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB12-1.7-A Information
MB12-1.7-A by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MB12-1.7-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 1.7A Medical Case B |
14 Partner Stock |
|
$76.1700 / $82.2700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | AC/DC CONVERTER 12V 20W | 8 |
|
$81.0000 / $90.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 1.7A Medical Case B |
14 Partner Stock |
|
$76.1700 / $82.2700 | Buy Now |
Part Details for MB12-1.7-A
MB12-1.7-A CAD Models
MB12-1.7-A Part Data Attributes
|
MB12-1.7-A
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MB12-1.7-A
SL Power Electronics
AC-DC Regulated Power Supply Module, 20.4W,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONDOR DC POWER SUPPLIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SL Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV, IEC | |
Efficiency (Main Output) | 55% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.7 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 20.4 W | |
Width | 47.15 mm |