There are no models available for this part yet.
Overview of MB115_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MB115_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-MB115_R2_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V Schottky 1A RoHS: Compliant | 0 |
|
$0.0900 / $0.1080 | Order Now | |
NAC | 150V,Schottky,SMB,1A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for MB115_R2_00001 by PanJit Semiconductor
Part Data Attributes for MB115_R2_00001 by PanJit Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MB115_R2_00001
This table gives cross-reference parts and alternative options found for MB115_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB115_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB115T/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MB115_R2_00001 vs MB115T/R7 |