There are no models available for this part yet.
Overview of MB110S by MDD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB110S by MDD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3372-MB110STR-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 1A MBS Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.6585 | Buy Now |
CAD Models for MB110S by MDD
Part Data Attributes for MB110S by MDD
MB110S
MDD
|
|
---|---|
Samacsys Manufacturer
|
MDD
|
Want to compare parts?
-
MB110SMDDVS
-
Related Parts for MB110S
-
MB110S-TPBridge Rectifier Diodes
-
VSSA210-E3/61TRectifier Diodes
-
EEEFK2A220PFixed Capacitors
-
CRCW06033K57FKEAFixed Resistors
-
IXTK40P50PPower Field-Effect Transistors
-
MLSS156-2-DHeaders and Edge Type Connectors
-
OQ1012010000GTerminals and Terminal Blocks
-
SMAJ58ATransient Suppressors
-
STM32F107VCT6Microcontrollers