Part Details for MB10STR by SMC Diode Solutions
Overview of MB10STR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB10STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB10STR-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 0.8A, Ifsm: 30A, MBS Min Qty: 20 | 0 |
|
$0.0316 / $0.0511 | RFQ |
Part Details for MB10STR
MB10STR CAD Models
MB10STR Part Data Attributes:
|
MB10STR
SMC Diode Solutions
Buy Now
|
Compare Parts:
MB10STR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |