Part Details for MB108 by Diodes Incorporated
Overview of MB108 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB108
MB108 CAD Models
MB108 Part Data Attributes
|
MB108
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB108
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-XBFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XBFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MB108
This table gives cross-reference parts and alternative options found for MB108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon | Diodes Incorporated | MB108 vs MB88 |
BR108 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, | Semitronics Corp | MB108 vs BR108 |
PBPC1006 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | MB108 vs PBPC1006 |
MP108-BP | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MB108 vs MP108-BP |
MB108 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MB108 vs MB108 |
MB108 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | MB108 vs MB108 |
DB1008 | Bridge Rectifier Diode, Avalanche, 1 Phase, 8A, 800V V(RRM), Silicon | Diotec Electronics Corp | MB108 vs DB1008 |
MB88 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | MB108 vs MB88 |
MP108 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | MB108 vs MP108 |
MB108 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon | International Semiconductor Inc | MB108 vs MB108 |