Part Details for MB105S by HY Electronic Corp
Overview of MB105S by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Part Details for MB105S
MB105S CAD Models
MB105S Part Data Attributes
|
MB105S
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
MB105S
HY Electronic Corp
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, MBS-2, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MB105S
This table gives cross-reference parts and alternative options found for MB105S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB105S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI100ST/R13 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | MB105S vs DI100ST/R13 |
DB1F | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | Harris Semiconductor | MB105S vs DB1F |
DF005-G | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MB105S vs DF005-G |
DB101-BP | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | MB105S vs DB101-BP |
BDB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, BDB, 4 PIN | Rectron Semiconductor | MB105S vs BDB101 |
DF005 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DIP-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MB105S vs DF005 |
VM08 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, | Microsemi Corporation | MB105S vs VM08 |
DF005 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DF-1, 4 PIN | Diodes Incorporated | MB105S vs DF005 |
DF005M-T | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | MB105S vs DF005M-T |
DB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Diodes Incorporated | MB105S vs DB101 |