Part Details for MB105040VL by Hammond Manufacturing
Overview of MB105040VL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB105040VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0806
|
Newark | Enclosure, Instrument, Polystyrene, Gray, Enclosure Type:Instrument, Enclosure Material:Polystyrene, External Height - Metric:100Mm, External Width - Metric:50Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond MB105040VL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$19.1700 | Buy Now |
DISTI #
3937-MB105040VL-ND
|
DigiKey | BOX PLASTIC GRAY 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$34.0910 / $39.8500 | Buy Now |
DISTI #
HM5518-ND
|
DigiKey | BOX PLASTIC GRAY 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$17.8125 / $26.5900 | Buy Now |
DISTI #
70321455
|
RS | Enclosures, Box w/Ventilated Lid 3.94x2.0x1.6 2Piece | Hammond Manufacturing MB105040VL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9700 / $24.6400 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 14 Factory Stock |
|
$18.9500 / $25.0800 | Buy Now |
DISTI #
HM-MB105040VL
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 40mm, MB, polystyrene Min Qty: 1 | 0 |
|
$14.2200 / $18.2800 | RFQ |
|
Powell Electronics | MULTI BOX ENCLOSURE Min Qty: 1 | 9 |
|
$18.7500 / $21.9200 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 14 Factory Stock |
|
$18.9500 / $25.0800 | Buy Now |
Part Details for MB105040VL
MB105040VL CAD Models
MB105040VL Part Data Attributes
|
MB105040VL
Hammond Manufacturing
Buy Now
|
Compare Parts:
MB105040VL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |