Part Details for MB102 by Comchip Technology Corporation Ltd
Results Overview of MB102 by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB102 Information
MB102 by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G823MB10221PEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x5Pin,15u\\ Gold,NY4T,With one Post,Color-Black,T&R With CAP | |
| G823MB10221KEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x5Pin,15u\\ Gold,NY4T,With Location Post,With CAP | |
| G823MB1022110EU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR Surfacemount, 2x5Pin, 15u\\ Gold, NY4T, W/ONE POST, Removed#20Pos, W/CAP |
US Tariff Estimator: MB102 by Comchip Technology Corporation Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MB102
MB102 Part Data Attributes
|
|
MB102
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MB102
Comchip Technology Corporation Ltd
Rectifier Diode,
Select a part to compare: |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | ISOLATED | |
| Configuration | BRIDGE, 4 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | BRIDGE RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-XUFM-D4 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | SQUARE | |
| Package Style | FLANGE MOUNT | |
| Reference Standard | UL RECOGNIZED | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | NO | |
| Terminal Form | SOLDER LUG | |
| Terminal Position | UPPER |