There are no models available for this part yet.
Overview of MB1-B-34-614-1-A25-B-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB1-B-34-614-1-A25-B-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71T0215
|
Newark | Mb1B346141A25Bc Rohs Compliant: Yes |Carling Technologies MB1-B-34-614-1-A25-B-C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 / $27.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4700 / $15.1200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.4700 / $15.1200 | Buy Now |
CAD Models for MB1-B-34-614-1-A25-B-C by Carling Technologies
Part Data Attributes for MB1-B-34-614-1-A25-B-C by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Body Breadth
|
17.27 mm
|
Body Height
|
38.86 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CHEMICAL/CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
14 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
UL; CSA
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|