-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1187
|
Newark | 1.00 Mm Mini Edge Card Socket With Guides |Samtec MB1-140-01-L-S-02-SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $13.8100 | Buy Now |
DISTI #
MB1-140-01-L-S-02-SL-ND
|
DigiKey | CONN EDGE SGL FMALE 40POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8 In Stock |
|
$7.9500 / $10.1300 | Buy Now |
DISTI #
MB1-140-01-L-S-02-SL
|
Avnet Americas | Conn PCMCIA M 40 POS 1mm Solder RA SMD - Rail/Tube (Alt: MB1-140-01-L-S-02-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$6.7200 / $10.1300 | Buy Now |
DISTI #
200-MB114001LS02SL
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 9 |
|
$3.6900 / $10.1300 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$5.2200 / $10.4500 | Buy Now |
DISTI #
MB1-140-01-L-S-02-SL
|
Avnet Abacus | Conn PCMCIA M 40 POS 1mm Solder RA SMD (Alt: MB1-140-01-L-S-02-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$5.2200 / $10.4500 | Buy Now |
DISTI #
5cd8feb2cd7c1c4c38529388
|
Samtec | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.6900 / $10.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB1-140-01-L-S-02-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MB1-140-01-L-S-02-SL
Samtec Inc
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MICRO CARD | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |