Part Details for MB1-140-01-F-S-02-SL by Samtec Inc
Overview of MB1-140-01-F-S-02-SL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MB1-140-01-F-S-02-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MB1-140-01-F-S-02-SL-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET WI Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1800 | Buy Now |
DISTI #
MB1-140-01-F-S-02-
|
Avnet Americas | Conn PCMCIA M 40 POS 1mm Solder RA SMD - Rail/Tube (Alt: MB1-140-01-F-S-02-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$5.7900 / $8.7300 | Buy Now |
DISTI #
200-MB114001FS02SL
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$3.1800 / $8.7300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$4.5100 / $9.0100 | Buy Now |
|
Quest Components | 254 |
|
$4.1976 / $7.6320 | Buy Now | |
DISTI #
MB1-140-01-F-S-02-SL
|
Avnet Abacus | (Alt: MB1-140-01-F-S-02-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MB1-140-01-F-S-02-SL
|
Avnet Asia | Conn PCMCIA M 40 POS 1mm Solder RA SMD (Alt: MB1-140-01-F-S-02-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$4.5100 / $9.0100 | Buy Now |
DISTI #
5cd8fe9fcd7c1c4c38527de4
|
Samtec | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$3.1800 / $8.7300 | Buy Now |
DISTI #
MB1-140-01-F-S-02-SL
|
Toby Electronics | MB1 - Samtec 1mm Mini Edge Card Socket With Guides Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | 0 |
|
$3.1047 / $8.0047 | Buy Now |
Part Details for MB1-140-01-F-S-02-SL
MB1-140-01-F-S-02-SL CAD Models
MB1-140-01-F-S-02-SL Part Data Attributes
|
MB1-140-01-F-S-02-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MB1-140-01-F-S-02-SL
Samtec Inc
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MICRO CARD | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |