-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9991
|
Newark | Card Edge Conn, Single, 20Pos, Smt Rohs Compliant: Yes |Samtec MB1-120-01-F-S-01-SL-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$3.5200 / $6.3400 | Buy Now |
DISTI #
612-MB1-120-01-F-S-01-SL-N-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET WI Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3800 | Buy Now |
DISTI #
MB1-120-01-F-S-01-
|
Avnet Americas | Conn PCMCIA M 20 POS 1mm Solder RA SMD - Rail/Tube (Alt: MB1-120-01-F-S-01-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3900 / $5.3800 | Buy Now |
DISTI #
200-MB112001FS01SLN
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$2.4700 / $5.3800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$1.9600 / $5.1800 | Buy Now |
DISTI #
000000000001321513
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket With Guides Min Qty: 1 | 0 |
|
$3.0800 / $5.3800 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$1.9600 / $5.1800 | Buy Now |
DISTI #
5cd8fe9acd7c1c4c385277ed
|
Samtec | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.8600 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB1-120-01-F-S-01-SL-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MB1-120-01-F-S-01-SL-N
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |