Part Details for MB084CT00TASN60 by Motorola Mobility LLC
Overview of MB084CT00TASN60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB084CT00TASN60
MB084CT00TASN60 CAD Models
MB084CT00TASN60 Part Data Attributes
|
MB084CT00TASN60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MB084CT00TASN60
Motorola Mobility LLC
4M X 8 EDO DRAM MODULE, 60 ns, SMA30, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 15.24 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MB084CT00TASN60
This table gives cross-reference parts and alternative options found for MB084CT00TASN60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB084CT00TASN60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB084CJ00TASN60 | 4MX8 EDO DRAM MODULE, 60ns, SMA30, SIMM-30 | Motorola Mobility LLC | MB084CT00TASN60 vs MB084CJ00TASN60 |
MB084CJ00TASN60 | EDO DRAM Module, 4MX8, 60ns, MOS, SIMM-30 | Motorola Semiconductor Products | MB084CT00TASN60 vs MB084CJ00TASN60 |