Switches
MB03S3NCQD
Description: ROTARY SWITCH-3POSITIONS, DP3T, LATCHED, 0.25A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of MB03S3NCQD by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MB03S3NCQD by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # MB03S3NCQD-ND
DigiKey SWITCH ROTARY 3POS 250MA 125V Min Qty: 80 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 80 $16.1491
$16.1491 Buy Now
DISTI # 611-MB03S3NCQD
Mouser Electronics Rotary Switches Rotary RoHS: Compliant 0
  • 80 $18.1900
  • 240 $17.7500
$17.7500 / $18.1900 Order Now
DISTI # 000000000002422564
Sager Rotary Switches Rotary 0
Buy Now

CAD Models for MB03S3NCQD by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB03S3NCQD by C&K

MB03S3NCQD
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Material
ZINC ALLOY
Actuator Type
ROUND TYPE
Additional Feature
PANEL MOUNTABLE
Body Height
9.4 mm
Body Length or Diameter
13.34 mm
Bushing Length
0.25 inch
Bushing Type
1/4-28
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
.25A@125VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
.25A@28VDC
Contact Resistance
0.02 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
600VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
ZINC ALLOY
Indexing Angle
36 deg
Insulation Resistance
10000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
12
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP3T
Switch Type
ROTARY SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. MB03S3NCQD
    C&K
    ROTARY SWITCH-3POSITIONS, DP3T, LATCHED, 0.25A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for MB03S3NCQD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB03S3NCQD by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB03S3NCQD by C&K

Select Manufacturer
Which Manufacturer of MB03S3NCQD would you like to use for your alert(s)?
  • Please alert me when MB03S3NCQD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB03S3NCQD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB03S3NCQD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB03S3NCQD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB03S3NCQD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB03S3NCQD by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: