Part Details for MB004-000G by Bel Power Solutions
Overview of MB004-000G by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1000GB(R)-GAF-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
TS3000GB0A0NCG | Renesas Electronics Corporation | Digital Temp Sensor | |
RC32504A000GNK#KB0 | Renesas Electronics Corporation | FemtoClock®2 Jitter Attenuator or Clock Generator |
Price & Stock for MB004-000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB004-000G-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
99 In Stock |
|
$552.5830 / $601.8200 | Buy Now |
DISTI #
784-MB004-000G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$552.5900 | Order Now |
|
Onlinecomponents.com | AC/DC Converter - Enclosed - 90 to 264 VAC Input - 5V 40A, 3.3V 40A, 12V 5.5A, -12V 2A Outputs - 250W - Panel Mount. RoHS: Compliant |
50 In Stock |
|
$517.8100 / $590.9000 | Buy Now |
DISTI #
84418174
|
Verical | AC/DC Converter Min Qty: 1 Package Multiple: 1 Date Code: 2436 | Americas - 48 |
|
$627.8824 / $695.1765 | Buy Now |
DISTI #
000000000006359284
|
Sager | Switching Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$513.3300 / $606.3000 | Buy Now |
|
Master Electronics | AC/DC Converter - Enclosed - 90 to 264 VAC Input - 5V 40A, 3.3V 40A, 12V 5.5A, -12V 2A Outputs - 250W - Panel Mount. RoHS: Compliant |
50 In Stock |
|
$517.8100 / $590.9000 | Buy Now |