Part Details for MB-84 by Crimson Semiconductor Inc
Overview of MB-84 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB-84
MB-84 CAD Models
MB-84 Part Data Attributes
|
MB-84
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MB-84
Crimson Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB-84
This table gives cross-reference parts and alternative options found for MB-84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB-84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PW02 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | MB-84 vs PW02 |
DBA40B | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | MB-84 vs DBA40B |
SBMB4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | Semtech Corporation | MB-84 vs SBMB4 |
FBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MB-84 vs FBU6M |
MDA102A | 1A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | MB-84 vs MDA102A |
DB2504T | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 400V V(RRM), Silicon | Diotec Electronics Corp | MB-84 vs DB2504T |
SDA130E | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | MB-84 vs SDA130E |
NTE5311 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, | NTE Electronics Inc | MB-84 vs NTE5311 |
B682-20-1 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | Edal Industries Inc | MB-84 vs B682-20-1 |
GBU10K-BP | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | MB-84 vs GBU10K-BP |