Part Details for MB-1673 by BUD Industries Inc
Overview of MB-1673 by BUD Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1673IS8#TRPBF | Analog Devices | 2uA Max, AV =5 2x Over-The-Top | |
LT1673IN8#PBF | Analog Devices | 2uA Max, AV =5 2x Over-The-Top | |
LT1673CN8#PBF | Analog Devices | 2uA Max, AV =5 2x Over-The-Top |
Price & Stock for MB-1673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Small Metal Enclosure - Contempo Series Model III - 7-5/16" W x 4-3/16" H x 6-5/16" D Inside Dimensions - 8.25" W x 4-7/16" H x 6-9/16" D Outside Dimensions. RoHS: Compliant |
5 In Stock |
|
$18.7300 / $59.0200 | Buy Now |
|
Master Electronics | Small Metal Enclosure - Contempo Series Model III - 7-5/16" W x 4-3/16" H x 6-5/16" D Inside Dimensions - 8.25" W x 4-7/16" H x 6-9/16" D Outside Dimensions. RoHS: Compliant |
5 In Stock |
|
$18.7300 / $59.0200 | Buy Now |