Part Details for MB-1266 by BUD Industries Inc
Overview of MB-1266 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB-1266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F484
|
Newark | Mount Bracket, Triangular, Cabinets, Steel, Enclosure Material:Steel, External Height - Metric:127Mm, External Width - Metric:19Mm, For Use With:Cabinets And Chassis, External Height - Imperial:5", External Width - Imperial:0.75" Rohs Compliant: Yes |Bud Industries MB-1266 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 52 |
|
$21.4400 / $23.3200 | Buy Now |
DISTI #
MB-1266-ND
|
DigiKey | BRACKET TRINGLR MNT 5"X5" 1 PAIR Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5000 | Buy Now |
DISTI #
563-MB1266
|
Mouser Electronics | Racks & Rack Cabinet Accessories Triangular Mounting Bracket (Pair) 5 x 5" RoHS: Compliant | 7 |
|
$20.4500 / $22.4200 | Buy Now |
DISTI #
70229300
|
RS | Triangular Mounting Bracket for Chassis Support, 5inx5in | Bud Industries MB-1266 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.7400 | Buy Now |
|
Onlinecomponents.com | Triangle Bracket with Steel Material RoHS: Compliant |
2 In Stock 52 Factory Stock |
|
$17.0300 / $21.9700 | Buy Now |
DISTI #
000000000002174194
|
Sager | Racks & Rack Cabinet Accessories Triangular Mounting Bracket (Pair) 5 x 5 Min Qty: 5 | 52 |
|
$16.7500 / $26.6000 | Buy Now |
DISTI #
1848112
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Pack | 0 |
|
$22.6112 | Buy Now |
|
Master Electronics | Triangle Bracket with Steel Material RoHS: Compliant |
2 In Stock 52 Factory Stock |
|
$17.0300 / $21.9700 | Buy Now |