Part Details for MB-12 by Twin Industries
Overview of MB-12 by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
438-1114-ND
|
DigiKey | RF EVAL FOR LFCSP LOG DETECTORS Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0800 | Buy Now |
DISTI #
589-MB-12
|
Mouser Electronics | PCBs & Breadboards MircoAmp prototyping board for Analog Devices log detectors RoHS: Compliant | 0 |
|
$13.1400 / $14.2500 | Order Now |
DISTI #
V99:2348_19558268
|
Arrow Electronics | AD8317/AD8319 RF Detector Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$0.5583 / $10.5000 | Buy Now |
DISTI #
70255083
|
RS | Board, Circuit, MicroAmp, 0.490 X 0.590 In., RO-4350, 10 GHz | Twin Industries MB-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4900 / $10.7100 | RFQ |