Part Details for MAZZ068H by Panasonic Electronic Components
Overview of MAZZ068H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAZZ068H
MAZZ068H CAD Models
MAZZ068H Part Data Attributes
|
MAZZ068H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZZ068H
Panasonic Electronic Components
Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI5-F1, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMINI5-F1, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SMINI5-F1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for MAZZ068H
This table gives cross-reference parts and alternative options found for MAZZ068H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZZ068H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ5J068D | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SMINI5-F3-B, 5 PIN | Panasonic Electronic Components | MAZZ068H vs DZ5J068D |