Part Details for MAZZ062H by Panasonic Electronic Components
Overview of MAZZ062H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MAZZ062H
MAZZ062H CAD Models
MAZZ062H Part Data Attributes
|
MAZZ062H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZZ062H
Panasonic Electronic Components
Zener Diode, 6.2V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI5-F1, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMINI5-F1, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SMINI5-F1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |