Part Details for MAZW068H by Panasonic Electronic Components
Overview of MAZW068H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Part Details for MAZW068H
MAZW068H CAD Models
MAZW068H Part Data Attributes
|
MAZW068H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZW068H
Panasonic Electronic Components
Trans Voltage Suppressor Diode, Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, SSSMINI3-F1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DFP | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN BISMUTH |