Part Details for MAZ81800M by Panasonic Electronic Components
Overview of MAZ81800M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MAZ81800M
MAZ81800M CAD Models
MAZ81800M Part Data Attributes
|
MAZ81800M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ81800M
Panasonic Electronic Components
Zener Diode, 18V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-90A | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ81800M
This table gives cross-reference parts and alternative options found for MAZ81800M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ81800M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ8140 | Zener Diode, 14V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ81800M vs MAZ8140 |
MAZ8220-H | Zener Diode, 22.7V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ81800M vs MAZ8220-H |
MAZ8062-L | Zener Diode, 6V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ81800M vs MAZ8062-L |
MAZ8180-L | Zener Diode, 17.3V V(Z), 2.48%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ81800M vs MAZ8180-L |
MAZ8130-M | Zener Diode, 13V V(Z), 2.56%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ81800M vs MAZ8130-M |
MAZ8047-H | Zener Diode, 4.9V V(Z), 2.57%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ81800M vs MAZ8047-H |
MAZ8180-H | Zener Diode, 18.7V V(Z), 2.41%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ81800M vs MAZ8180-H |
MAZ8091-L | Zener Diode, 8.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ81800M vs MAZ8091-L |
MAZ83900H | Zener Diode, 40V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ81800M vs MAZ83900H |
MAZ8300-L | Zener Diode, 29V V(Z), 2.41%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ81800M vs MAZ8300-L |