Part Details for MAZ81500ML by Panasonic Electronic Components
Overview of MAZ81500ML by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MAZ81500ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAZ81500MLCT-ND
|
DigiKey | DIODE ZENER 15V 150MW SMINI2 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
325 In Stock |
|
$0.1132 / $0.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4280 |
|
$0.0900 / $0.6000 | Buy Now |
DISTI #
SMC-MAZ81500ML
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 6000 |
|
$0.0699 / $0.0752 | RFQ |
|
Chip1Cloud | DIODE ZENER 15V 150MW SMINI2 | 3000 |
|
RFQ |
Part Details for MAZ81500ML
MAZ81500ML CAD Models
MAZ81500ML Part Data Attributes:
|
MAZ81500ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ81500ML
Panasonic Electronic Components
SMT DIODE ZENER 15V 150MW MAZ81500ML
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 11.4 mV/°C | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |