Part Details for MAZ80560ML by Panasonic Electronic Components
Overview of MAZ80560ML by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAZ80560ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 5.6V V(Z), 2.49%, 0.15W, SILICON, UNIDIRECTIONAL | 2 |
|
$0.2400 | Buy Now |
DISTI #
SMC-MAZ80560ML
|
Sensible Micro Corporation | Dio Zener 5.6V 150Mw S-Mini,Roh RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Cut Tape | 300 |
|
$0.1710 / $0.1852 | RFQ |
Part Details for MAZ80560ML
MAZ80560ML CAD Models
MAZ80560ML Part Data Attributes
|
MAZ80560ML
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MAZ80560ML
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |