Part Details for MAZ3130 by Panasonic Electronic Components
Overview of MAZ3130 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAZ3130
MAZ3130 CAD Models
MAZ3130 Part Data Attributes
|
MAZ3130
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ3130
Panasonic Electronic Components
Zener Diode, 13V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ3130
This table gives cross-reference parts and alternative options found for MAZ3130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ3130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA8082 | Zener Diode, 8.2V V(Z), 6.1%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MAZ3130 vs MA8082 |
MA3130 | Zener Diode, 13V V(Z), 6.42%, 0.15W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MAZ3130 vs MA3130 |
MA3120H | 12V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Panasonic Electronic Components | MAZ3130 vs MA3120H |
BZX399-C10T/R | DIODE 10 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MAZ3130 vs BZX399-C10T/R |
MAZ3200 | Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MAZ3130 vs MAZ3200 |
MAZ3100 | Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MAZ3130 vs MAZ3100 |
MA3068 | Zener Diode, 6.8V V(Z), 5.88%, 0.15W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MAZ3130 vs MA3068 |
MA3062 | Zener Diode, 6.2V V(Z), 6.45%, 0.15W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MAZ3130 vs MA3062 |
MA8051 | Zener Diode, 5.1V V(Z), 5.88%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MAZ3130 vs MA8051 |
MA3120-H | Zener Diode, 12.3V V(Z), 2.51%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MAZ3130 vs MA3120-H |