Part Details for MAZ22400A by Panasonic Electronic Components
Overview of MAZ22400A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAZ22400A
MAZ22400A CAD Models
MAZ22400A Part Data Attributes:
|
MAZ22400A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ22400A
Panasonic Electronic Components
Zener Diode, 23.575V V(Z), 3.29%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 23.58 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 3.29% | |
Working Test Current | 10 mA |
Alternate Parts for MAZ22400A
This table gives cross-reference parts and alternative options found for MAZ22400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ22400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4749CGE3/TR | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MAZ22400A vs 1N4749CGE3/TR |
MAZ22400B | Zener Diode, 24.875V V(Z), 2.91%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ22400A vs MAZ22400B |
BZV85-C24 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | MAZ22400A vs BZV85-C24 |
1N4749DGE3/TR | Zener Diode, 24V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MAZ22400A vs 1N4749DGE3/TR |
1N4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | SPC Multicomp | MAZ22400A vs 1N4749A |
MAZ22700A | Zener Diode, 26.05V V(Z), 3.65%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ22400A vs MAZ22700A |