There are no models available for this part yet.
Overview of MAZ20820B by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for MAZ20820B by Panasonic Electronic Components
Part Data Attributes for MAZ20820B by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Part Package Code
|
DO-41
|
Package Description
|
O-LALF-W2
|
Pin Count
|
2
|
Manufacturer Package Code
|
DO-41
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
8.35 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2.99%
|
Working Test Current
|
40 mA
|
Alternate Parts for MAZ20820B
This table gives cross-reference parts and alternative options found for MAZ20820B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ20820B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4478DTXV | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MAZ20820B vs SZN4478DTXV |
CLL4736D | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | MAZ20820B vs CLL4736D |
SZ1B27LS | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MAZ20820B vs SZ1B27LS |
SZN4461DSMSTXV | Zener Diode, 6.8V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | MAZ20820B vs SZN4461DSMSTXV |
SZ1B4.3L | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MAZ20820B vs SZ1B4.3L |
SZN4465TXV | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MAZ20820B vs SZN4465TXV |
MA2091-B | Zener Diode, 9.23V V(Z), 2.98%, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Panasonic Electronic Components | MAZ20820B vs MA2091-B |
SZN5071BTX | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MAZ20820B vs SZN5071BTX |
1N3797B | 22V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | MAZ20820B vs 1N3797B |
FM4739 | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | MAZ20820B vs FM4739 |