Part Details for MAY10K000T by Vishay Precision Group Inc
Overview of MAY10K000T by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAY10K000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MAY10K000T
|
Mouser Electronics | Metal Foil Resistors - Through Hole 10K OHM.01% 3/10W 2.5PPM RoHS: Compliant | 0 |
|
$15.9600 / $18.6600 | Order Now |
DISTI #
MAY10K000T
|
TTI | Metal Foil Resistors - Through Hole 10K OHM.01% 3/10W 2.5PPM Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for MAY10K000T
MAY10K000T CAD Models
MAY10K000T Part Data Attributes
|
MAY10K000T
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MAY10K000T
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 10000ohm, 300V, 0.01% +/-Tol, 2.5ppm/Cel, 3111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Construction | Molded | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3111 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2.5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |