-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.3W, 100ohm, 0.1% +/-Tol, -2.5,2.5ppm/Cel, 3111,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MAY100R00B
|
Mouser Electronics | Metal Foil Resistors - Through Hole MAY100R00B 2.5 PPM RoHS: Compliant | 0 |
|
$10.7700 / $14.7100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAY100R00B
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MAY100R00B
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 100ohm, 0.1% +/-Tol, -2.5,2.5ppm/Cel, 3111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2.5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% |