Microcontrollers and Processors
MAXQ7670ATL+
Maxim Integrated Products
Description: RISC Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, ROHS COMPLIANT, TQFN-40

Overview of MAXQ7670ATL+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAXQ7670ATL+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAXQ7670 Microcontroller With 10-Bit ADC, Pga, 64Kbyte Flash, and Can Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 3554
  • 1 $5.4500
  • 25 $5.3400
  • 100 $5.1200
  • 500 $4.9000
  • 1,000 $4.6300
$4.6300 / $5.4500 Buy Now

CAD Models for MAXQ7670ATL+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAXQ7670ATL+ by Maxim Integrated Products

MAXQ7670ATL+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
ROHS COMPLIANT, TQFN-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Additional Feature
ITS ALSO OPERATES AT 3.3/5 V SUPPLY
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MAXQ7670ATL+
    Maxim Integrated Products
    RISC Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, ROHS COMPLIANT, TQFN-40
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAXQ7670ATL+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAXQ7670ATL+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAXQ7670ATL+ would you like to use for your alert(s)?
  • Please alert me when MAXQ7670ATL+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAXQ7670ATL+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAXQ7670ATL+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAXQ7670ATL+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAXQ7670ATL+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAXQ7670ATL+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: