Part Details for MAXQ1740-FBX+ by Maxim Integrated Products
Overview of MAXQ1740-FBX+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXQ1740-FBX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAXQ1740-FBX+-ND
|
DigiKey | MAGNETIC CARD READER MCU Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2988 In Stock |
|
$2,111.8600 | Buy Now |
|
Rochester Electronics | MAXQ1740 Magnetic Card Reader Security Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2988 |
|
$1,812.3400 / $2,132.1600 | Buy Now |
Part Details for MAXQ1740-FBX+
MAXQ1740-FBX+ CAD Models
MAXQ1740-FBX+ Part Data Attributes
|
MAXQ1740-FBX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXQ1740-FBX+
Maxim Integrated Products
Microcontroller, 16-Bit, FLASH, 6MHz, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bit Size | 16 | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 6 MHz | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |