-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated 4V-60V, 100mA, Himalaya uSLIC Power Module DC-DC Converter with 50mA Linear Regulator, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXM17724AMB+T
|
Mouser Electronics | Switching Voltage Regulators MAXM17724: 4.5V to 60V Input, 150mA, Adj RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Analog Devices Inc | MAXM17724: 4.5V to 60V Input, Min Qty: 2500 Package Multiple: 1 | 7152 |
|
$3.3000 / $4.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM17724AMB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17724AMB+T
Analog Devices Inc
Integrated 4V-60V, 100mA, Himalaya uSLIC Power Module DC-DC Converter with 50mA Linear Regulator, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |