Part Details for MAXM17623AMB+ by Maxim Integrated Products
Overview of MAXM17623AMB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXM17623AMB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4027
|
Newark | Dc-Dc Converter, 0.8V-3.3V, 1A, Power Supply Applications:Industrial, Dc/Dc Converter Type:Uslic-10, Module, Output Power Max:-, Output Voltage Min:800Mv, Output Voltage Max:3.3V, Output Current Max:1A, Input Voltage Dc Min:2.9V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM17623AMB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0800 / $4.1900 | Buy Now |
DISTI #
MAXM17623AMB+-ND
|
DigiKey | IC REG BUCK ADJ 1A 10EMGA Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAXM17623AMB+
MAXM17623AMB+ CAD Models
MAXM17623AMB+ Part Data Attributes
|
MAXM17623AMB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM17623AMB+
Maxim Integrated Products
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICROSLIC-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 2.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4160 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.1 mm |