Part Details for MAXM15462AMB+ by Maxim Integrated Products
Overview of MAXM15462AMB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAXM15462AMB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8164
|
Newark | Dc/Dc Conv, Pol, Buck, 500Khz, Uslic-10, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μslic, No. Of Pins:10Pins, Output Current:300Ma, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM15462AMB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $5.8900 | Buy Now |
DISTI #
MAXM15462AMB+-ND
|
DigiKey | DC DC CONVERTER 0.9-5V Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAXM15462AMB+
MAXM15462AMB+ CAD Models
MAXM15462AMB+ Part Data Attributes
|
MAXM15462AMB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM15462AMB+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICRO SLIC-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN ADJUSTABLE MODE OUTPUT IS 0.9V TO 5V;ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-B10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 535 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |