-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 42V, 300mA Himalaya uSLIC Step-Down Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5886
|
Newark | Dc-Dc Converter, 0.9V-5V, 0.3A, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μslic, No. Of Pins:10Pins, Output Current:300Ma, Output Voltage Rohs Compliant: Yes |Analog Devices MAXM15462AMB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 597 |
|
$4.5200 / $7.9700 | Buy Now |
DISTI #
700-MAXM15462AMB+T
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 42V, 300mA, Integrated Inductor, RoHS: Compliant | 4957 |
|
$4.1400 / $8.7100 | Buy Now |
|
Analog Devices Inc | 4.5V to 42V, 300mA, Integrated Min Qty: 1 Package Multiple: 1 | 156422 |
|
$4.1500 / $9.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM15462AMB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM15462AMB+T
Analog Devices Inc
4.5V to 42V, 300mA Himalaya uSLIC Step-Down Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Date Of Intro | 2018-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 535 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |