-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V, 300mA Step-Down uSLIC Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3214
|
Newark | Dc-Dc Converter, 3.3V, 0.3A, Power Supply Applications:Industrial, Dc/Dc Converter Type:Uslic-10, Module, No. Of Outputs:1 Output, Output Power Max:-, Output Current Max:300Ma, Dc/Dc Converter Output Type:Fixed, Depth:2.6Mm Rohs Compliant: Yes |Analog Devices MAXM15065AMB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
700-MAXM15065AMB+
|
Mouser Electronics | Switching Voltage Regulators For MAXM17904: 4.5V to 24V Input, 3.3V, RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | For MAXM17904: 4.5V to 24V Inp Package Multiple: 1 | 1154 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM15065AMB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM15065AMB+
Analog Devices Inc
4.5V to 60V, 300mA Step-Down uSLIC Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Date Of Intro | 2019-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 2.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 585 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.1 mm |