Part Details for MAX9995ETX-T by Maxim Integrated Products
Overview of MAX9995ETX-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MAX9995ETX-T
MAX9995ETX-T CAD Models
MAX9995ETX-T Part Data Attributes
|
MAX9995ETX-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9995ETX-T
Maxim Integrated Products
Double Balanced Mixer, 1700MHz Min, 2200MHz Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-36 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 36 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |