Part Details for MAX9993ETP+ by Maxim Integrated Products
Overview of MAX9993ETP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9993ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9993ETP+-ND
|
DigiKey | IC MIXER 1.7-2.2GHZ DWN 20TQFN Min Qty: 60 Lead time: 38 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$8.5267 / $14.2497 | Buy Now |
Part Details for MAX9993ETP+
MAX9993ETP+ CAD Models
MAX9993ETP+ Part Data Attributes
|
MAX9993ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9993ETP+
Maxim Integrated Products
Down Converter, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 350 MHz | |
IF Frequency-Min | 50 MHz | |
Input Power-Min (CW) | 22 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2200 MHz | |
RF Input Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |
Alternate Parts for MAX9993ETP+
This table gives cross-reference parts and alternative options found for MAX9993ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9993ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9993ETP+TD | Down Converter, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-20 | Maxim Integrated Products | MAX9993ETP+ vs MAX9993ETP+TD |
MAX9993ETP-T | Double Balanced Mixer, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-20 | Maxim Integrated Products | MAX9993ETP+ vs MAX9993ETP-T |
MAX9993ETP+T | Down Converter, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-20 | Maxim Integrated Products | MAX9993ETP+ vs MAX9993ETP+T |
MAX9993ETP+T | High-Linearity 1700MHz to 2200MHz Down-Conversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9993ETP+ vs MAX9993ETP+T |